Siemens Blue, Green, Yellow Continuous lighting Effect Signal Tower, 24 V, LED Bulb, IP65

Subtotal (1 unit)*

€435.48

(exc. VAT)

€535.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€435.48

*price indicative

RS Stock No.:
160-172
Mfr. Part No.:
8WD4423-5AK05-0AE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Component Type

Complete Unit

Light Effect

Continuous lighting

Lens Colour

Blue, Green, Yellow

Bulb Type

LED

Supply Voltage

24 V

IP Rating

IP65

COO (Country of Origin):
DE
The Siemens Complete signalling unit features a three element signal column with integrated LED technology, offering continuous light in yellow, blue, and green. It operates with an AC/DC voltage of 24 V and has a maximum current consumption of 95 mA, ensuring reliable operation in diverse environments, with an operational temperature range of -20 to +50 °C.

IP65 rated plastic enclosure for durability
Spring loaded terminals for easy installation
LED service life up to 100000 hours
Includes connection and mounting accessories

Related links