Patlite LR10-E Series Red Light Module for Use with Signal Tower, 24 V dc, LED Bulb, DC, IP69K

Subtotal (1 unit)*

€92.70

(exc. VAT)

€114.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.70

*price indicative

RS Stock No.:
291-783
Mfr. Part No.:
LR10-E-R
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Range

LR10

Series

LR10-E

Component Type

Led Unit

Multifunction

No

Current Type

DC

Lens Colour

Red

Bulb Type

LED

Supply Voltage

24 V dc

For Use With

Signal Tower

IP Rating

IP69K

COO (Country of Origin):
JP
The Patlite LED signal tower is designed for reliable visual signalling in industrial applications. It operates across a range of colours and meets high environmental and safety standards.

Operating temperature -20 degree C to 50 degree C
Humidity is less than 90 percent RH
Red body colour
RoHS compliant

Related links