Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 100 → 240 V ac, LED Bulb, AC,
- RS Stock No.:
- 294-509
- Mfr. Part No.:
- B-TL70Z-7
- Manufacturer:
- Banner
Subtotal (1 unit)*
€186.93
(exc. VAT)
€229.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.93 |
*price indicative
- RS Stock No.:
- 294-509
- Mfr. Part No.:
- B-TL70Z-7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL70 | |
| Component Type | Tower Light | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Grey | |
| Bulb Type | LED | |
| Supply Voltage | 100 → 240 V ac | |
| For Use With | Signal Tower | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL70 | ||
Component Type Tower Light | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Grey | ||
Bulb Type LED | ||
Supply Voltage 100 → 240 V ac | ||
For Use With Signal Tower | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- US
The Banner Universal AC Voltage Modular Tower Light is an innovative solution designed for versatile signalling in various environments. This compact, modular LED indicator features exceptional brightness and uniformity, making it ideal for conveying critical alerts and statuses in both industrial and commercial settings.
IP65rated housing provides significant protection against dust and moisture
Tailored audible segment options aid in creating customised warning signals
Easy assembly allows for efficient setup and modifications in the field
Tailored audible segment options aid in creating customised warning signals
Easy assembly allows for efficient setup and modifications in the field
Related links
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Schneider Electric Harmony Series Red Multiple Effect Signal Tower LED Bulb IP54
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Orange Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Blue Multiple Effect Signal Tower for Use with TL70 LED Bulb IP65
- Eaton Blue Flashing Effect Beacon Unit LED Bulb IP66
- Pfannenberg BR 50 Series Yellow Flashing Effect Signal Tower for Use with PY X-L-15 LED Bulb IP54
