Pfannenberg 28250376055 Series Red Continuous lighting Effect Signal Tower for Use with Everywhere Where Machine
- RS Stock No.:
- 497-560
- Mfr. Part No.:
- 28250376055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€27.08
(exc. VAT)
€33.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.08 |
*price indicative
- RS Stock No.:
- 497-560
- Mfr. Part No.:
- 28250376055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Intense BR50 | |
| Series | 28250376055 | |
| Component Type | LED | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 24 V dc | |
| For Use With | Everywhere Where Machine Statuses Need To Be Displayed And Warning Signals Given | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Intense BR50 | ||
Series 28250376055 | ||
Component Type LED | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Continuous lighting | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 12 → 24 V dc | ||
For Use With Everywhere Where Machine Statuses Need To Be Displayed And Warning Signals Given | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg EASY Module Fully Coloured YE is a continuous-light module. It features an integrated LED and offers easy assembly with up to five modules that can be combined as needed. This module is ideal for applications requiring clear and reliable visual. It monitores module for greater safety, the light source has two separate LED strands, if one strand fails, the alarm contact is activated and the second strand continues to light. It can be used everywhere where machine statuses need to be displayed and warning signals are given.
Red lens colour
IP54 Protection
Light Intensity 5 cd
ABS material
IP54 Protection
Light Intensity 5 cd
ABS material
Related links
- Pfannenberg BR 50 Series Red Continuous lighting Effect Signal Tower for Use with PY L-MA LED
- Pfannenberg BR 50 Series Red Continuous lighting Effect Signal Tower for Use with PY L-MA LED Bulb IP54
- Pfannenberg BR 50 Series Red Continuous lighting Effect Signal Tower for Use with PA X LED Bulb IP54
- Banner CL50 Series Green 18 → 30 V dc,
- Eaton SL7 Series Red Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb, IP66
- Siemens 8WD44 Series Red Continuous lighting Effect Flashing Light Element LED Bulb IP65
- Banner CL50 Series Blue Red Continuous lighting Effect Signal Tower for Use with Signal Tower, 18 → 30 V
- Werma KS71 Series Red Continuous lighting Effect Flashing Light Element LED Bulb, AC
