Werma eSIGN Series Flashing Effect Signal Tower for Use with eSIGN Series, 24 V, LED Bulb, DC, IP66, IP69K
- RS Stock No.:
- 638-925
- Mfr. Part No.:
- 657.430.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€247.78
(exc. VAT)
€304.77
(inc. VAT)
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.78 |
*price indicative
- RS Stock No.:
- 638-925
- Mfr. Part No.:
- 657.430.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | 657 | |
| Series | eSIGN | |
| Component Type | Signal Tower | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | eSIGN Series | |
| IP Rating | IP66, IP69K | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range 657 | ||
Series eSIGN | ||
Component Type Signal Tower | ||
Current Type DC | ||
Light Effect Flashing | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With eSIGN Series | ||
IP Rating IP66, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
eSIGN 6 with siren Black
Signal Tower Components
The Werma Signal Tower Segment is an electronically modular signal tower that sets new benchmarks for visibility, individuality, and efficiency. It provides full-surface signaling with clear, unmistakable light effects, ensuring maximum visibility. The tower offers versatile customization options, including different modes and light configurations to suit specific needs. Built with UL Type 4X certification, it is resistant to UV radiation and environmental factors, making it highly durable. The classic tiered design allows for clear, individual signal indications in each segment, enhancing functionality and clarity.
Autoscale mode for full surface signalling and optimum visibility
Variable filling level indication from 0 to 100 %
Individual triggering to suit your requirement
IP66 and IP69K rated
Variable filling level indication from 0 to 100 %
Individual triggering to suit your requirement
IP66 and IP69K rated
Related links
- Werma eSIGN Series Flashing Effect Signal Tower for Use with eSIGN Series LED Bulb IP66, IP69K
- Werma KombiSIGN 40 Series Red EVS 24 V dc DC IP69K
- Werma KombiSIGN 40 Series Red Multiple Effect Beacon Tower LED Bulb DC IP69K
- Werma KombiSIGN 40 Series Yellow Multiple Effect Beacon Tower LED Bulb DC IP69K
- Werma KombiSIGN 40 Series Green Multiple Effect Beacon Tower LED Bulb DC IP69K
- Werma KS71 Series Blue Flashing Effect Flashing Light Element LED Bulb, DC
- Werma KS70 Series Blue Flashing Effect Flashing Light Element LED Bulb, DC
- Werma KombiSIGN 40 Series Green Flashing Effect Beacon Tower LED Bulb IP66
