Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element for Use with Signalling Column, 24 V, LED Bulb, AC/DC,
- RS Stock No.:
- 648-126
- Mfr. Part No.:
- 8WD4220-5BF
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€147.00
(exc. VAT)
€180.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.00 |
*price indicative
- RS Stock No.:
- 648-126
- Mfr. Part No.:
- 8WD4220-5BF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 8WD4 | |
| Component Type | Flashlight Element | |
| Current Type | AC/DC | |
| Light Effect | Blinking | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| For Use With | Signalling Column | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 8WD4 | ||
Component Type Flashlight Element | ||
Current Type AC/DC | ||
Light Effect Blinking | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
For Use With Signalling Column | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Siemens Flashlight element is equipped with an integrated LED, providing efficient and bright illumination. It has a compact diameter of 50 mm and is made from durable polycarbonate (PC) material for long-lasting use. The element uses a bayonet fastening method, ensuring easy and secure installation. It is ideal for various flashlight applications requiring reliable lighting.
PC material
IP54 protection rated
CE certification
UKCA Approval
IP54 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Yellow Flashing Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
