Siemens 8WD4 Series Blue LED Bulb for Use with Signalling Column Accessory, 115 V, LED Bulb, AC
- RS Stock No.:
- 648-159
- Mfr. Part No.:
- 8WD4448-6XF
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€82.90
(exc. VAT)
€101.97
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.90 |
*price indicative
- RS Stock No.:
- 648-159
- Mfr. Part No.:
- 8WD4448-6XF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 8WD4 | |
| Component Type | LED Bulb | |
| Current Type | AC | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 115 V | |
| For Use With | Signalling Column Accessory | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 8WD4 | ||
Component Type LED Bulb | ||
Current Type AC | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 115 V | ||
For Use With Signalling Column Accessory | ||
- COO (Country of Origin):
- RO
The Siemens LED with a BA15d base is designed for signalling columns and operates at 115 V AC. It is available in blue and comes in two diameter options: 50 mm and 70 mm. Ideal for clear, bright visual signalling in industrial or commercial applications.
CE certification
UKCA Approval
UKCA Approval
Related links
- Siemens 8WD4 Series Yellow LED Bulb for Use with Signalling Column Accessory LED Bulb, AC
- Siemens 8WD4 Series Clear LED Bulb for Use with Signalling Column Accessory LED Bulb, AC
- Siemens 8WD4 Series Red LED Bulb for Use with Signalling Column Accessory LED Bulb, AC
- Siemens 8WD4 Series Blue LED Bulb for Use with Signalling Column Accessory LED Bulb, AC
- Siemens 8WD4 Series Green LED Bulb for Use with Signalling Column Accessory LED Bulb, AC
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Blue Flashing Effect Flashing Light Element for Use with Signalling Column LED Bulb
