Patlite Mounting Bracket for Use with LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ
- RS Stock No.:
- 169-7555
- Distrelec Article No.:
- 303-17-769
- Mfr. Part No.:
- SZK-001U
- Brand:
- Patlite
Subtotal (1 unit)*
€28.16
(exc. VAT)
€34.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.16 |
*price indicative
- RS Stock No.:
- 169-7555
- Distrelec Article No.:
- 303-17-769
- Mfr. Part No.:
- SZK-001U
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Component Type | Bracket | |
| For Use With | LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Component Type Bracket | ||
For Use With LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- ID
Patlite Wall Mount Bracket
The Patlite grey wall mount bracket has a length of 32mm, a width of 72mm and depth of 96.5mm.
Features and Benefits
• For aluminium pole (N type)
• Mass (Tolerance ±10%) is 0.19kg (Accessory Remove)
• Only indoor mounting location
• Mass (Tolerance ±10%) is 0.19kg (Accessory Remove)
• Only indoor mounting location
Applications
• LR4-PJ/QJ
• LR5-PJ
• LR6-PJ/QJ
• LR5-PJ
• LR6-PJ/QJ
Certifications
• IP20 rated
Related links
- Patlite Mounting Bracket for Use with LR4-PJ/QJ LR6-PJ/QJ
- Patlite Mounting Bracket for Use with LR4-WJ, LR5-WJ-WT
- Patlite Mounting Bracket for Use with LR4-LJ LR6-LJ
- Patlite Mounting Bracket for Use with LR4-WJ LR6-WJ
- Patlite Mounting Bracket for Use with LR6-WJ PWS-TT-TH-RT-RH
- Wall-mount Bracket for LR4/LR5, Silver
- Patlite LR5 Series White Mounting Base LED Bulb, DC
- Patlite LR5 Series White Mounting Base with Tube LED Bulb, DC
