Patlite LR5 Series White Steady Effect Mounting Base, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 200-8551
- Distrelec Article No.:
- 303-17-584
- Mfr. Part No.:
- LR5-02WJNW
- Manufacturer:
- Patlite
Image representative of range
Subtotal (1 unit)*
€58.85
(exc. VAT)
€72.39
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.85 |
*price indicative
- RS Stock No.:
- 200-8551
- Distrelec Article No.:
- 303-17-584
- Mfr. Part No.:
- LR5-02WJNW
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR5 | |
| Product Type | Mounting Base | |
| Component Type | Direct Mount Body Unit | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 250mA | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 85dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 40mm | |
| Standards/Approvals | CSA | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR5 | ||
Product Type Mounting Base | ||
Component Type Direct Mount Body Unit | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 250mA | ||
Light Effect Steady | ||
Lens Colour White | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 85dB | ||
Maximum Operating Temperature 50°C | ||
Height 40mm | ||
Standards/Approvals CSA | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.
Module in White
Diameter: 50 mm
Mounting: Direct Mount with Cable
Simple Twist & Lock system to install the LED modules and Buzzer module on the body unit
Related links
- Patlite LR5 Series White Steady Effect Mounting Base with Tube DC, IP65
- Patlite LR7 Series White Steady Effect Mounting Base DC, IP65
- Patlite LR4 Series White Steady Effect Mounting Base DC, IP54
- Patlite LR5 Series Clear Steady Effect Light Module DC, IP65
- Patlite LR5 Series Red Steady Effect Light Module DC, IP65
- Patlite LR5 Series Green Steady Effect Light Module DC, IP65
- Patlite LR5 Series Blue Steady Effect Light Module DC, IP65
- Patlite LR5 Series Flashing LED Bulb 24V dc IP65
