Patlite Mounting Bracket for Use with LR4-WJ, LR5-WJ-WT

Subtotal (1 unit)*

€13.39

(exc. VAT)

€16.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.39

*price indicative

RS Stock No.:
169-7557
Distrelec Article No.:
303-17-770
Mfr. Part No.:
SZK-002U
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Component Type

Bracket

For Use With

LR4-WJ, LR5-WJ-WT

Housing Colour

Silver

COO (Country of Origin):
ID

Patlite Wall Mount Bracket


The Patlite silver wall mount bracket has a length of 72mm, a width of 70mm and depth of 70mm.

Features and Benefits


• Mass (Tolerance ±10%) is 0.06kg

Applications


• LR4-WJ
• LR5-WJ-WT

Certifications


• IP65 rated

Related links