Patlite Mounting Bracket for Use with LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ
- RS Stock No.:
- 169-7567
- Distrelec Article No.:
- 303-15-385
- Mfr. Part No.:
- SZP-001W
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€16.04
(exc. VAT)
€19.73
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.04 |
*price indicative
- RS Stock No.:
- 169-7567
- Distrelec Article No.:
- 303-15-385
- Mfr. Part No.:
- SZP-001W
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Component Type | Circular Multi-Pitch Bracket | |
| For Use With | LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Component Type Circular Multi-Pitch Bracket | ||
For Use With LR4-PJ/QJ, LR5-PJ, LR6-PJ/QJ | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- ID
Patlite Circular Multi-Pitch Bracket
The Patlite circular multi-pitch bracket has a diameter of 70mm and height of 50mm.
Features and Benefits
• Available in off-white colour
• Mass (Tolerance ±10%) is 0.04kg
• Only indoor mounting location
• Mass (Tolerance ±10%) is 0.04kg
• Only indoor mounting location
Applications
• LR4-PJ/QJ
• LR5-PJ
• LR6-PJ/QJ
• LR5-PJ
• LR6-PJ/QJ
Certifications
• IP65 rated
Related links
- Patlite Mounting Bracket for Use with LR4-PJ/QJ LR6-PJ/QJ
- Patlite Mounting Bracket for Use with LR4-WJ LR6-WJ
- Patlite Mounting Bracket for Use with LR4-LJ LR6-LJ
- Patlite Mounting Bracket for Use with LR4-WJ, LR5-WJ-WT
- Patlite Mounting Bracket for Use with LR Series
- Patlite Mounting Bracket for Use with LR6-WJ PWS-TT-TH-RT-RH
- Patlite LR5 Series White Mounting Base with Tube LED Bulb, DC
- Patlite LR5 Series White Mounting Base LED Bulb, DC
