Banner B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 179-7400
- Mfr. Part No.:
- B-TL70-Q8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€62.70
(exc. VAT)
€77.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.70 |
*price indicative
- RS Stock No.:
- 179-7400
- Mfr. Part No.:
- B-TL70-Q8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | B-TL70 | |
| Component Type | Base | |
| Current Type | DC | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 30 V dc | |
| Height | 47.5mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +50°C | |
| Housing Colour | Black | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series B-TL70 | ||
Component Type Base | ||
Current Type DC | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 12 → 30 V dc | ||
Height 47.5mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Banner's TL70 Tower Light is a 70 mm, modular LED indicator with extremely bright and uniform light. The modularity gives the user flexibility to customize tower lights as needed and change positions in the field. The TL70 is also available preassembled for easy installation
Light segments have user-selectable solid ON or flashing
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Several connection options to choose from including M12/Euro-style quick disconnect, cabled, and terminal-wired
Related links
- Banner B-TL70 Series Beacon Tower LED Bulb IP65
- Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower LED Bulb IP65
- Banner SG-TL70 Series Multiple Effect Beacon Tower LED Bulb IP65
- Banner TL70 Series Orange Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Multicolour Multiple Effect Signal Tower for Use with B-TL70 LED Bulb IP65
- Banner TL70 Series Signal Tower for Use with B-TL70 DC, IP50
- Banner TL70 Series Multicolour Signal Tower LED Bulb IP65
- Banner TL70 Series Red Signal Tower LED Bulb IP65
