Better World
Schneider Electric XVB Series Red Steady Effect Beacon Tower, 24 V ac/dc, LED Bulb, AC, DC, IP65, IP66
- RS Stock No.:
- 188-1226
- Distrelec Article No.:
- 303-04-886
- Mfr. Part No.:
- XVBC2B4D
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-1226
- Distrelec Article No.:
- 303-04-886
- Mfr. Part No.:
- XVBC2B4D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | XVB | |
| Component Type | Indicator Bank | |
| Current Type | AC, DC | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| Height | 63mm | |
| Base Diameter | 70mm | |
| Better World Verification | Green Premium | |
| IP Rating | IP65, IP66 | |
| Better World Product | Yes | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series XVB | ||
Component Type Indicator Bank | ||
Current Type AC, DC | ||
Light Effect Steady | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
Height 63mm | ||
Base Diameter 70mm | ||
Better World Verification Green Premium | ||
IP Rating IP65, IP66 | ||
Better World Product Yes | ||
Minimum Temperature -25°C | ||
Maximum Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Ø 70 mm illuminated unit with light diffuser - steady - red - IP65 - 24 V.
Related links
- Schneider Electric XVB Series Yellow Flashing Effect Beacon Xenon Bulb DC IP66
- Schneider Electric XVB Series Green Steady Effect Beacon Unit LED Bulb DC, IP65
- Allen Bradley 856T Series Red Steady Effect Beacon Tower LED Bulb DC IP67
- Schneider Electric Harmony XVB Series Yellow Steady Effect Beacon Unit LED Bulb DC, IP65
- Schneider Electric Harmony XVB Series Amber Steady Effect Beacon Unit LED Bulb DC, IP65
- Schneider Electric Harmony XVB Series Clear Steady Effect Beacon Unit LED Bulb DC, IP65
- Schneider Electric Harmony XVB Series Blue Steady Effect Beacon Unit LED Bulb DC, IP65
- Werma KombiSIGN 40 Series Red Blinking 24 V ac/dc AC IP66
