RS PRO Sounder, 12 → 24 V ac/dc, AC, DC, IP65
- RS Stock No.:
- 190-2914
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€148.55
(exc. VAT)
€182.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.55 |
*price indicative
- RS Stock No.:
- 190-2914
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Sounder Module | |
| Current Type | AC, DC | |
| Supply Voltage | 12 → 24 V ac/dc | |
| Height | 109mm | |
| Base Diameter | 75mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Sounder Module | ||
Current Type AC, DC | ||
Supply Voltage 12 → 24 V ac/dc | ||
Height 109mm | ||
Base Diameter 75mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- IT
RS PRO Sounder Module
The RS PRO 70mm black piezoelectric sounder module provides 16 sound output options selectable via an internal dip switch. It is designed to fit on top of a 70mm LED signal tower and to provide signalling solutions, improving the safety and productivity of your control and automation equipment.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Note:
Also available are a wide range of mounting accessories which includes the wall mounting brackets and extension poles.
Features and Benefits
• Supply voltage is 12/24VAC/VDC
• PC material
• Base diameter is 75mm
• Acoustic source: Buzzer
• Ergonomic designed
• Ring mount
• Operating temperature ranges between -30°C and 50°C
• PC material
• Base diameter is 75mm
• Acoustic source: Buzzer
• Ergonomic designed
• Ring mount
• Operating temperature ranges between -30°C and 50°C
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• IP65
• CE marked
• UL Approved (Pending)
• CE marked
• UL Approved (Pending)
Related links
- Patlite EHS Series Wall Mount Electronic Sounder 110dB at 1 m AC 32-Tone
- RS PRO Sounder 240 V ac DC, IP65
- RS PRO Sounder unit AC IP54
- RS PRO Sounder unit AC IP54
- RS PRO Amber Sounder Beacon IP65 105dB at 1 Metre
- RS PRO Screw Electronic Sounder 24 V ac/dc IP65, 64-Tone
- RS PRO Screw Mount Electronic Sounder 120dB at 1 m IP69K 62-Tone
- RS PRO Screw Mount Electronic Sounder 120dB at 1 m IP69K 62-Tone
