ABB KL70 Series Red Steady Effect Steady Light Element, 12 → 240 V, LED Bulb
- RS Stock No.:
- 225-5888
- Mfr. Part No.:
- 1SFA616070R4011 KL70-401R
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5888
- Mfr. Part No.:
- 1SFA616070R4011 KL70-401R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | KL70 | |
| Series | KL70 | |
| Component Type | Light Element | |
| Multifunction | No | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Supply Voltage | 12 → 240 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range KL70 | ||
Series KL70 | ||
Component Type Light Element | ||
Multifunction No | ||
Light Effect Steady | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 12 → 240 V | ||
The ABB KL series LED light element for signal tower and beacons has red colour. It has operational voltage from 12 to 240 V ac/dc.
Degree of protection front IP54
Permanent light
Permanent light
Related links
- RS PRO Red Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Red Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Red Steady Effect Steady Light Element LED Bulb DC, IP66
- RS PRO Amber Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Blue Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Green Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Green Steady Effect Steady Light Element LED Bulb IP66
- RS PRO Clear Steady Effect Steady Light Element LED Bulb IP66
