AUER Signal CT5ZM Series Sounder for Use with Modul-Compete 50 LED Signal Tower, 24 V dc, DC
- RS Stock No.:
- 247-2651
- Distrelec Article No.:
- 302-54-498
- Mfr. Part No.:
- 915510005
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€54.31
(exc. VAT)
€66.80
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.31 |
*price indicative
- RS Stock No.:
- 247-2651
- Distrelec Article No.:
- 302-54-498
- Mfr. Part No.:
- 915510005
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | CT5 | |
| Series | CT5ZM | |
| Component Type | Buzzer Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Supply Voltage | 24 V dc | |
| Maximum Decibel | 95dB | |
| For Use With | Modul-Compete 50 LED Signal Tower | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range CT5 | ||
Series CT5ZM | ||
Component Type Buzzer Module | ||
Multifunction Yes | ||
Current Type DC | ||
Supply Voltage 24 V dc | ||
Maximum Decibel 95dB | ||
For Use With Modul-Compete 50 LED Signal Tower | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5ZM Piezo buzzer module used for Module-Compete 50 modular signal tower. And it is also used for mounting at the top of a signal tower. One of eight tones can be selected with a dip switch.
Volume 95 dB
Duty cycle 100 %
Operating temperature -30 °C / +60 °C
Degree of protection IP65 & UL Type 4/4x
Impact resistance IK07
Weight 27 g
Duty cycle 100 %
Operating temperature -30 °C / +60 °C
Degree of protection IP65 & UL Type 4/4x
Impact resistance IK07
Weight 27 g
Related links
- AUER Signal CT5MR05 Series Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5NPT Series Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5Mv Series Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5MC5 Series Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5MW Series Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5MR2 Series Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5KR1 Series Multiple Effect Base for Use with Modul-Compete 50 LED Signal Tower, 24 V dc
- AUER Signal CT5DC Series Green Steady Effect Beacon Module for Use with Modul-Compete 50 LED Signal Tower
