Werma KS71 Series Grey Terminal Element, 32 V
- RS Stock No.:
- 251-8473
- Mfr. Part No.:
- 640.980.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€106.87
(exc. VAT)
€131.45
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.87 |
*price indicative
- RS Stock No.:
- 251-8473
- Mfr. Part No.:
- 640.980.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Component Type | Terminal Element | |
| Multifunction | No | |
| Lens Colour | Grey | |
| Supply Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Component Type Terminal Element | ||
Multifunction No | ||
Lens Colour Grey | ||
Supply Voltage 32 V | ||
- COO (Country of Origin):
- DE
The Werma terminal element is used with signal tower component.
DC operating voltage
PA-GF, PC material
PA-GF, PC material
Related links
- Werma KS71 Series Grey Terminal Element, 32 V
- Werma KS71 Series Grey Terminal Element AC/DC
- Werma KS71 Series Black Terminal Element, 32 V
- Werma KS71 Series Grey Terminal Element for Use with KombiSIGN 71 AC/DC, IP65
- Werma KS71 Series Terminal Element AC/DC
- Werma KS71 Series Black Terminal Element DC, IP65
- Werma KS71 Series Grey Siren unit AC
- Werma KS71 Series Grey Siren unit AC/DC
