Werma KS71 Series Blue Continuous lighting Effect Steady Light Element, 230 V, LED Bulb, AC, IP65
- RS Stock No.:
- 251-8515
- Mfr. Part No.:
- 644.500.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€90.51
(exc. VAT)
€111.33
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.51 |
*price indicative
- RS Stock No.:
- 251-8515
- Mfr. Part No.:
- 644.500.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Component Type | Steady Light Element | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| Height | 66mm | |
| IP Rating | IP65 | |
| Base Diameter | 70mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | '+50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Component Type Steady Light Element | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
Height 66mm | ||
IP Rating IP65 | ||
Base Diameter 70mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature '+50°C | ||
- COO (Country of Origin):
- DE
Werma KombiSIGN 71 Series Flashing Light Element, IP65, 70mm Diameter - 644.500.68
This LED permanent beacon from the KombiSIGN 71 series features an IP65 rating, ensuring durability against dust and water. With a height of 66mm and a diameter of 70mm, it is compact and suitable for a range of installations.
Features & Benefits
• Blue LED light ensures high visibility
• Operates in temperatures from -20 to +50°C
• Service life exceeds 50,000 hours, reducing replacement frequency
• Operates in temperatures from -20 to +50°C
• Service life exceeds 50,000 hours, reducing replacement frequency
Applications
• Industrial signalling and alert systems
• Outdoor installations
• Automated environment setups
• Outdoor installations
• Automated environment setups
Can this light element be easily installed?
Yes, it is lightweight (59g) and designed for simple mounting.
Related links
- Werma KS71 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Blue Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Blue Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series Red Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Yellow Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Blue Continuous lighting Effect Flashing Light Element LED Bulb, AC
