Werma KS70 Series Red Flashing Effect Flashing Light Element, 115 V, Xenon Bulb, AC

Subtotal (1 unit)*

€119.82

(exc. VAT)

€147.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.82

*price indicative

RS Stock No.:
251-8750
Mfr. Part No.:
842.100.67
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS70

Component Type

Flashing Light Element

Multifunction

No

Current Type

AC

Light Effect

Flashing

Lens Colour

Red

Bulb Type

Xenon

Supply Voltage

115 V

COO (Country of Origin):
DE
The Werma LED flashing light element red is used with signal tower component.

1 Hz flash frequency
PC material
Flashing light effect

Related links