Werma KS70 Series Clear Rotating Effect Flashing Light Element, 24 V, LED Bulb, AC/DC
- RS Stock No.:
- 251-8785
- Mfr. Part No.:
- 843.430.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€258.05
(exc. VAT)
€317.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.05 |
*price indicative
- RS Stock No.:
- 251-8785
- Mfr. Part No.:
- 843.430.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS70 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Rotating | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS70 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Rotating | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The Werma LED rotating light element clear is used with signal tower component.
LED light source
PC material
Revolving light effect
PC material
Revolving light effect
Related links
- Werma KS70 Series Blue Rotating Effect Flashing Light Element LED Bulb, AC/DC
- Werma KS70 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC/DC
- Werma KS70 Series Clear Flashing Effect Flashing Light Element LED Bulb, DC
- Werma KS70 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series Clear Rotating Effect Flashing Light Element LED Bulb, AC/DC
- Werma KS70 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Clear Blinking Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, AC
