Werma KS50 Series Blue Blinking Effect Flashing Light Element, 115 V, LED Bulb, AC

Subtotal (1 unit)*

€171.86

(exc. VAT)

€211.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.86

*price indicative

RS Stock No.:
251-8821
Mfr. Part No.:
848.510.67
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS50

Component Type

Flashing Light Element

Multifunction

No

Current Type

AC

Light Effect

Blinking

Lens Colour

Blue

Bulb Type

LED

Supply Voltage

115 V

COO (Country of Origin):
DE
The Werma LED blinking light element blue is used with signal tower component.

LED light source
PC material
Blinking light effect

Related links