Werma 960 Series Grey Fixing Bracket
- RS Stock No.:
- 251-8961
- Mfr. Part No.:
- 960.000.54
- Manufacturer:
- Werma
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 251-8961
- Mfr. Part No.:
- 960.000.54
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 960 | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Grey | |
| Height | 57mm | |
| Base Diameter | 71mm | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 960 | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Grey | ||
Height 57mm | ||
Base Diameter 71mm | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
Werma Series 960 Fixing Bracket, Grey Housing Colour, 70mm Length - 960.000.54
This fixing bracket is specifically designed for signal tower components, providing a robust and effective mounting solution. With a grey housing and a compact design, it measures 57mm in height and 71mm in diameter. This durable mounting bracket is essential for ensuring reliable operation in industrial settings, integrating seamlessly into production systems.
Features & Benefits
• Compact design facilitates easy installation in tight spaces
• Durable materials ensure long-lasting use in industrial environments
• Grey lens colour offers a neutral aesthetic
• Base diameter of 71mm provides stability and support
• Non-multifunctional design streamlines the assembly process
• Durable materials ensure long-lasting use in industrial environments
• Grey lens colour offers a neutral aesthetic
• Base diameter of 71mm provides stability and support
• Non-multifunctional design streamlines the assembly process
Applications
• Used for securing signal towers in production facilities
• Utilised in automation projects requiring stable mounting solutions
• Designed for interfacing with various signal tower components
• Enhances reliability in mechanical and electrical systems
• Utilised in automation projects requiring stable mounting solutions
• Designed for interfacing with various signal tower components
• Enhances reliability in mechanical and electrical systems
Can it support heavy signal tower components?
Yes, the durable design is engineered to provide stable support.
Will it blend with my existing industrial equipment?
Its grey housing colour allows it to match various setups.
Related links
- Werma 960 Series Fixing Bracket
- Werma 960 Series Grey Base
- Werma 960 Series Fixing Bracket for Use with KombiSIGN 40 IP69K
- Werma 960 Series Fixing Bracket for Use with KombiSIGN 50/70/71
- Werma Grey Fixing Bracket
- Werma 960 Series Side Mounting Bracket
- Werma 960 Series Extension Tube for Use with KombiSIGN 40, IP66
- Werma 960 Series Black Tube
