Clifford & Snell FD40 Series Magenta Flashing Effect LED Beacon for Use with Commercial & Light Industrial

Subtotal (1 unit)*

€93.32

(exc. VAT)

€114.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.32

*price indicative

RS Stock No.:
264-6163
Mfr. Part No.:
245447
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Range

FD40

Series

FD40

Component Type

Visual Flashing Signal LED

Current Type

AC/DC

Light Effect

Flashing

Lens Colour

Magenta

Bulb Type

LED

Supply Voltage

35 → 85 V ac/dc

For Use With

Commercial & Light Industrial Applications

IP Rating

IP65

COO (Country of Origin):
GB
The Clifford & Snell Yodac FD40 multipurpose visual signalling device is intended for use in commercial and light industrial applications to provide local multiple status indication. This device has a magenta lens and 25 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.

Magenta lens
Low current consumption
Long life led design
UV stable polycarbonate lens
Reliable and simple to install

Related links