Eaton Orange Flashing Effect Light Module for Use with SL, 120 V, LED Bulb, AC, IP66
- RS Stock No.:
- 272-0618
- Mfr. Part No.:
- 171274 SL7-FL24-A-HP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€283.25
(exc. VAT)
€348.40
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.25 |
*price indicative
- RS Stock No.:
- 272-0618
- Mfr. Part No.:
- 171274 SL7-FL24-A-HP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Strobe Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Supply Voltage | 120 V | |
| For Use With | SL | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Strobe Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Supply Voltage 120 V | ||
For Use With SL | ||
IP Rating IP66 | ||
Non Compliant
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Orange Flashing Effect Light Module for Use with SL LED Bulb IP66
- Eaton Orange Flashing Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Clear Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Blue Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Blue Flashing Effect Light Module for Use with SL LED Bulb IP66
- Eaton Red Flashing Effect Light Module for Use with SL LED Bulb IP66
- Eaton White Flashing Effect Light Module for Use with SL LED Bulb IP66
- Eaton SL7 Series Red Strobe Effect Light Module for Use with Signal Tower LED Bulb, IP66
