Eaton Red Multi Strobe Effect Light Module for Use with SL, 24 V, LED Bulb, AC/DC, IP66

Subtotal (1 unit)*

€325.48

(exc. VAT)

€400.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€325.48

*price indicative

RS Stock No.:
272-0621
Mfr. Part No.:
171277 SL7-FL24-R-HPM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

SL

Component Type

Multi-Strobe Light Module

Multifunction

No

Current Type

AC/DC

Light Effect

Multi Strobe

Lens Colour

Red

Bulb Type

LED

Supply Voltage

24 V

For Use With

SL

IP Rating

IP66

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3
360 degree radiation angle

Note

Eaton formerly known as Moeller

Related links