Eaton Blue Continuous lighting Effect Light Module for Use with Signal Tower, 120 V ac, LED Bulb, Vac, IP66
- RS Stock No.:
- 272-0638
- Mfr. Part No.:
- 171319 SL4-L120-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.84
(exc. VAT)
€109.27
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.84 |
*price indicative
- RS Stock No.:
- 272-0638
- Mfr. Part No.:
- 171319 SL4-L120-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | Vac | |
| Light Effect | Continuous lighting | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 120 V ac | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type Vac | ||
Light Effect Continuous lighting | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 120 V ac | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 continuous light module is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac. That has shock resistance and climatic proof.
Pollution degree 3
360 degree radiation angle
360 degree radiation angle
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Blue Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Red Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Clear Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL4 Series Orange Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Blue Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton Blue Continuous lighting Effect Light Module for Use with SL LED Bulb IP66
- Eaton Clear Flashing Effect Light Module for Use with Signal Tower Filament Bulb, Vac
