Patlite LR6 Series Buzzer Unit 24V, DC, IP69K
- RS Stock No.:
- 288-1110
- Distrelec Article No.:
- 303-86-196
- Mfr. Part No.:
- LR6-BW+FB295
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€44.06
(exc. VAT)
€54.19
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.06 |
*price indicative
- RS Stock No.:
- 288-1110
- Distrelec Article No.:
- 303-86-196
- Mfr. Part No.:
- LR6-BW+FB295
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Buzzer Unit | |
| Series | LR6 | |
| Minimum Sound Level | -10dB | |
| Component Type | Buzzer Module | |
| Multifunction | Yes | |
| Current Type | DC | |
| Sounder Type | Rapid Intermittent Beep/3378Hz | |
| Current Consumption | 45mA | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Sound Level | 88dB | |
| Maximum Operating Temperature | 50°C | |
| Height | 53.5mm | |
| Standards/Approvals | UL | |
| Base Diameter | 60mm | |
| IP Rating | IP69K | |
| Hazardous Area Certification | No | |
| Housing Colour | Off-White | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Buzzer Unit | ||
Series LR6 | ||
Minimum Sound Level -10dB | ||
Component Type Buzzer Module | ||
Multifunction Yes | ||
Current Type DC | ||
Sounder Type Rapid Intermittent Beep/3378Hz | ||
Current Consumption 45mA | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Sound Level 88dB | ||
Maximum Operating Temperature 50°C | ||
Height 53.5mm | ||
Standards/Approvals UL | ||
Base Diameter 60mm | ||
IP Rating IP69K | ||
Hazardous Area Certification No | ||
Housing Colour Off-White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Safety Tower with 60mm buzzer unit for wash down safe LR6 stack lights. White in colour
Twist and Lock mechanism
RoHS certified
High temperature
Related links
- Patlite LR6 Series Buzzer Unit for Use with LR Series, 24 V dc
- Patlite LR6 Series Buzzer Unit LED Bulb
- Patlite LR6 Series White Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Clear Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Red Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Green Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Blue Light Module for Use with Signal Tower DC, IP65
- Patlite LR6 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
