Werma 645 Series Siren unit, 230 V ac, AC, IP65
- RS Stock No.:
- 455-3390
- Mfr. Part No.:
- 64582068
- Manufacturer:
- Werma
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-3390
- Mfr. Part No.:
- 64582068
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 71 | |
| Series | 645 | |
| Component Type | Siren Element | |
| Current Type | AC | |
| Supply Voltage | 230 V ac | |
| Maximum Decibel | 100dB | |
| Height | 72mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 71 | ||
Series 645 | ||
Component Type Siren Element | ||
Current Type AC | ||
Supply Voltage 230 V ac | ||
Maximum Decibel 100dB | ||
Height 72mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP65 for use in extreme conditions
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
Improved connection with cage clamp technology
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 70 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP65 for use in extreme conditions
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
Improved connection with cage clamp technology
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
Seven colours in one beacon
Different colours can be triggered via the pins in the terminal element
Positive and negative control logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
High light intensity
Different colours can be triggered via the pins in the terminal element
Positive and negative control logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.
Approvals
UL listed, CSA, VDE
Related links
- Werma 645 Series Siren unit AC IP65
- Werma 645 Series Siren unit LED / Xenon Bulb DC, IP65
- Werma 645 Series Buzzer Unit AC, IP65
- Werma 844 Series Siren unit AC, IP54
- Werma 645 Series Siren DC, IP65
- Siemens 8WD4 Series Siren unit for Use with Siren AC, IP65
- Werma 645 Series Buzzer Unit AC IP65
- Werma 644 Series Yellow Flashing Effect Beacon Unit LED Bulb IP65
