Eaton Blue Steady Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP66
- RS Stock No.:
- 818-3762
- Mfr. Part No.:
- 171325 SL4-L230-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€91.76
(exc. VAT)
€112.86
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.76 |
*price indicative
- RS Stock No.:
- 818-3762
- Mfr. Part No.:
- 171325 SL4-L230-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | SL Signal Towers | |
| Component Type | Beacon | |
| Current Type | AC | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Supply Voltage | 230 V ac | |
| Height | 62mm | |
| IP Rating | IP66 | |
| Base Diameter | 40 mm, 43mm | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range SL Signal Towers | ||
Component Type Beacon | ||
Current Type AC | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Supply Voltage 230 V ac | ||
Height 62mm | ||
IP Rating IP66 | ||
Base Diameter 40 mm, 43mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton Beacon Unit, Blue, 43mm Outer Diameter - SL4 Series - 171325 SL4-L230-B
Safely work around automated machinery with this blue signal beacon from Eaton. It pairs with other modular light units and sounders to create a customised tower that suits your needs. As it uses LED bulbs, the module produces a bright light that's visible from all directions in the busiest settings. The device's slim 43mm diameter easily fits where there's limited space, to provide clear signalling throughout your worksite.
Features & Benefits
• PC housing and lens resist wear to maintain clear light
• IP66 rating indicates dust-tight construction that withstands pressurised water jets, making it ideal for tough industrial conditions
• Lifespan of over 100,000 hours makes it low maintenance and gives you peace of mind
• Bayonet mounting ensures easy tower assembly
• Modules can be changed with a simple twist
• IP66 rating indicates dust-tight construction that withstands pressurised water jets, making it ideal for tough industrial conditions
• Lifespan of over 100,000 hours makes it low maintenance and gives you peace of mind
• Bayonet mounting ensures easy tower assembly
• Modules can be changed with a simple twist
Why should I use a standing signal tower?
As signal towers have a tube design, they emit light around a full 360° for increased visibility. Their slim shapes give you the flexibility to position them where they're needed most. Signal towers combine multiple lights and sounds into one unit, providing an all-round signalling system.
Note
Eaton formerly known as Moeller
Related links
- Eaton Green Steady Effect Beacon Unit LED Bulb IP66
- Eaton Red Steady Effect Beacon Unit LED Bulb IP66
- Eaton Yellow Steady Effect Beacon Unit LED Bulb IP66
- Eaton Amber Steady Effect Beacon Unit LED Bulb IP66
- Eaton Blue Steady Effect Beacon Unit LED Bulb DC, IP66
- Eaton Blue Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Eaton Blue Flashing Effect Beacon Unit LED Bulb IP66
- Eaton White Steady Effect Beacon Unit LED Bulb IP66
