Eaton Yellow Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP66

Subtotal (1 unit)*

€107.36

(exc. VAT)

€132.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.36

*price indicative

RS Stock No.:
818-3844
Mfr. Part No.:
171353 SL4-BL230-Y
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Component Type

Beacon

Current Type

AC

Light Effect

Flashing

Lens Colour

Yellow

Bulb Type

LED

Supply Voltage

230 V ac

Height

62mm

Base Diameter

40 mm, 43mm

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton SL4 Modular Signal Towers


The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits


• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
• Slim design is ideal for installations with limited space

Standards

IEC/EN 60947-5-1.

Note

Eaton formerly known as Moeller

Related links