Eaton White Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP66

Subtotal (1 unit)*

€120.62

(exc. VAT)

€148.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.62

*price indicative

RS Stock No.:
818-3923
Mfr. Part No.:
171399 SL7-BL230-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Component Type

Beacon

Current Type

AC

Light Effect

Flashing

Lens Colour

White

Bulb Type

LED

Supply Voltage

230 V ac

Height

61mm

IP Rating

IP66

Base Diameter

73mm

Maximum Temperature

+60°C

Minimum Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton SL7 Modular Signal Towers


The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits


• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions

Standards

IEC/EN 60947-5-1.

Note

Eaton formerly known as Moeller

Related links