Banner TL50BL Series Green, Red Signal Tower, 2 Lights, 12 → 30 V ac/dc, Base Mount
- RS Stock No.:
- 292-801
- Mfr. Part No.:
- TL50BLRGQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€225.98
(exc. VAT)
€277.96
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €225.98 |
*price indicative
- RS Stock No.:
- 292-801
- Mfr. Part No.:
- TL50BLRGQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50BL | |
Number of Light Elements | 2 | |
Lens Colour | Green, Red | |
Bulb Type | LED | |
Mounting Style | Base Mount | |
Supply Voltage | 12 → 30 V ac/dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50BL | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V ac/dc | ||
Related links
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50BL Series Red/Green Buzzer Signal Tower 12 → 30 V dc, Versatile Mount
- Banner TL50BL Series Blue Red Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Green Yellow Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50BL Series Blue Red 4 Lights Base Mount
- Banner TL50BL Series Red Signal Tower 12 → 30 V ac/dc, Base Mount