Banner TL50 Series Blue, Red, White, Yellow Signal Tower, 4 Lights, 12 → 30 V dc, Base Mount
- RS Stock No.:
- 292-812
- Mfr. Part No.:
- TL50CBWRYQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€276.85
(exc. VAT)
€340.53
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €276.85 |
*price indicative
- RS Stock No.:
- 292-812
- Mfr. Part No.:
- TL50CBWRYQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50 | |
Number of Light Elements | 4 | |
Lens Colour | Blue, Red, White, Yellow | |
Bulb Type | LED | |
Mounting Style | Base Mount | |
Supply Voltage | 12 → 30 V dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Red, White, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V dc | ||
Related links
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 12 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount