Banner TL50 Series Green, Red, Yellow Electronic Sounder Signal Tower, 3 Lights, 18 → 30 V dc, Bracket
- RS Stock No.:
- 292-847
- Mfr. Part No.:
- TL50GYRAOS4Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€302.88
(exc. VAT)
€372.54
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €302.88 |
*price indicative
- RS Stock No.:
- 292-847
- Mfr. Part No.:
- TL50GYRAOS4Q
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | TL50 | |
Number of Light Elements | 3 | |
Lens Colour | Green, Red, Yellow | |
Bulb Type | LED | |
Sounder Component | Electronic Sounder | |
Mounting Style | Bracket | |
Supply Voltage | 18 → 30 V dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Bracket | ||
Supply Voltage 18 → 30 V dc | ||
Related links
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Threaded
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Pipe Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 3 Lights Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V V, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50H Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount