Banner CL50 Series Red Signal Tower, 1 Lights, 18 → 30 V dc, Base Mount

Subtotal (1 unit)*

€110.03

(exc. VAT)

€135.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.03

*price indicative

RS Stock No.:
294-711
Mfr. Part No.:
CL50XRXPQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

CL50

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Mounting Style

Base Mount

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
US
The Banner column light is designed to enhance operator guidance and streamline equipment status indication with its vibrant red LED illumination. Engineered for durability, the product combines versatility with intuitive design, making it an ideal choice for industrial environments. It operates between 18V to 30V DC and is completely self-contained, requiring no additional controllers for setup. The compact design not only saves space but also facilitates effortless installation, ensuring that your workplace remains organised and efficient. The inclusion of options for both PNP and NPN connection inputs further adds to its compatibility with various systems, providing flexibility and ease of integration into your existing setup. Whether you require straightforward visual cues or more complex signalling, this column light delivers functionality and reliability without compromise.

Available with quick disconnect connections for rapid setup
Robust construction offers reliability in demanding environments
Flexible input options cater to different electrical configurations
Supports a variety of tones in audible models for versatile alerts

Related links