Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower, 3 Lights, 15 → 30 V dc, Base-mounted
- RS Stock No.:
- 295-109
- Mfr. Part No.:
- SP350GYRPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€466.14
(exc. VAT)
€573.35
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €466.14 |
*price indicative
- RS Stock No.:
- 295-109
- Mfr. Part No.:
- SP350GYRPQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | EZ LIGHT SP | |
Number of Light Elements | 3 | |
Lens Colour | Red/Yellow/Green | |
Bulb Type | LED | |
Sounder Component | No Sounder Component | |
Mounting Style | Base-mounted | |
Supply Voltage | 15 → 30 V dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Series EZ LIGHT SP | ||
Number of Light Elements 3 | ||
Lens Colour Red/Yellow/Green | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 15 → 30 V dc | ||
Related links
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 85 → 130 V ac, Base-mounted
- Banner EZ LIGHT SP Series Green 2 Lights Base-mounted
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Eaton Red/Yellow/Green Signal Tower 24 V ac/dc, Base Mount
- Banner TL50H Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount