Moflash LED TL Series Blue, Red, Amber, White, Clear, Green LED Beacon No Sounder Component, 36 Lights 230V ac/dc Wall,
- RS Stock No.:
- 122-6697
- Mfr. Part No.:
- LED-TL-01-02-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€238.99
(exc. VAT)
€293.96
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.99 |
*price indicative
- RS Stock No.:
- 122-6697
- Mfr. Part No.:
- LED-TL-01-02-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Series | LED TL | |
| Number of Light Elements | 36 | |
| Lens Colour | Blue, Red, Amber, White, Clear, Green | |
| Bulb Type | LED | |
| Mount Type | Wall, Surface, Bracket | |
| Sounder Type | No Sounder Component | |
| Light Effect | Flashing | |
| Multifunction | Yes | |
| Terminal Type | Cable Gland | |
| Current Type | AC/DC | |
| Maximum Supply Voltage | 230V ac/dc | |
| Height | 283.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Base Diameter | 147.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP65 | |
| Current Consumption | 480mA | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Series LED TL | ||
Number of Light Elements 36 | ||
Lens Colour Blue, Red, Amber, White, Clear, Green | ||
Bulb Type LED | ||
Mount Type Wall, Surface, Bracket | ||
Sounder Type No Sounder Component | ||
Light Effect Flashing | ||
Multifunction Yes | ||
Terminal Type Cable Gland | ||
Current Type AC/DC | ||
Maximum Supply Voltage 230V ac/dc | ||
Height 283.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Base Diameter 147.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP65 | ||
Current Consumption 480mA | ||
Housing Colour Black | ||
- COO (Country of Origin):
- GB
Moflash Traffic-Light LED Beacon, Red/Green, 8V to 20V AC/DC - LED TL Series - LED-TL-01-02-04
This weatherproof LED (light-emitting diode) beacon from Moflash is the ideal component for traffic management in both commercial and industrial applications. It has two light elements – red to indicate STOP and green to signify GO – so you can use it to control the flow of vehicles or pedestrians in and out of an area. The beacon has 36 LED lamps for a bright, noticeable light. Its surface mount technology (SMT) allows you to connect it directly to a printed circuit board (PCB). This enables you to program and automate the light signals with ease.
Features and Benefits
• Acrylonitrile butadiene styrene (ABS) base for durability and corrosion resistance
• UV-stable polycarbonate lens material for resistance to ultraviolet light and even light distribution
• Cable termination inside an enclosure in the device to prevent wires from coming loose
• Low current rating of 480mA for energy efficiency
• IP65 (ingress protection) rating means it can withstand dust and low-pressure water jets
Application Information
• Workplace traffic control
• Car park management
• Warehouses
• Automatic gate systems
What maintenance does this beacon need?
This unit is constructed from durable materials that make it weatherproof and dustproof. You'll find it has very low maintenance needs.
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
