- RS Stock No.:
- 135-0686
- Mfr. Part No.:
- C30-Q02
- Manufacturer:
- AUER Signal
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€130.34
(exc. VAT)
€160.32
(inc. VAT)
Units | Per unit |
1 + | €130.34 |
- RS Stock No.:
- 135-0686
- Mfr. Part No.:
- C30-Q02
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer modulCOMPACT30 Signal Tower
Auer modulCOMPACT30 professional range of signal towers. The modulCOMPACT30 range are compact LED towers that features reduced mounting and installation effort.
Features and Benefits
Compact (ready to use) LED signal tower family
Prewired with 1 m cable as standard
Wide range of mounting options
UL type 4/4X/13
Prewired with 1 m cable as standard
Wide range of mounting options
UL type 4/4X/13
Specifications
Attribute | Value |
---|---|
Series | modulCOMPACT30 |
Number of Light Elements | 2 |
Lens Colour | Red/Green |
Bulb Type | LED |
LED Colour | Red/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Base Mount |
Height | 260mm |
Base Diameter | 30mm |
Connection Cable Length | 1m |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
IP Rating | IP65 |
Special Features | Modularly Designed Flexible LED Signal Tower System, Supplied Ready for Installation |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Housing Colour | Black |
Current Consumption | 0.03A |
- RS Stock No.:
- 135-0686
- Mfr. Part No.:
- C30-Q02
- Manufacturer:
- AUER Signal