Better World
Schneider Electric Harmony XVM Series Red/Green/Amber/Blue Buzzer Signal Tower, 4 Lights, 24 V ac/dc, Base Mount
- RS Stock No.:
- 146-7795
- Mfr. Part No.:
- XVMB2RAGBSSB
- Manufacturer:
- Schneider Electric
8 In stock for delivery within 2 working days
Price Each
€226.32
(exc. VAT)
€278.37
(inc. VAT)
Units | Per unit |
---|---|
1 + | €226.32 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 146-7795
- Mfr. Part No.:
- XVMB2RAGBSSB
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Beacon Tower
The Schneider Electric beacon tower is an LED beacon tower with buzzer and 4 light elements. This tower light is supplied preassembled and is equipped with wires marked with a wiring instructions label. Each signalling unit of the tower light is identified by a different wire colour. Electrical connections between each unit are made automatically. It has a base mount mounting style.
Features and Benefits
• Buzzer (80db) integrated in the base unit
• Indicator banks supplied complete (preassembled and pre cabled)
• Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
• Modular units stack vertically
• Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400mm)
• Indicator banks supplied complete (preassembled and pre cabled)
• Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
• Modular units stack vertically
• Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400mm)
Certifications
• IP42 rating
Specifications
Attribute | Value |
---|---|
Series | Harmony XVM |
Number of Light Elements | 4 |
Lens Colour | Red/Green/Amber/Blue |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount |
Height | 578mm |
Base Diameter | 47mm |
Connection Type | Cable |
Better World Verification | Green Premium |
Supply Voltage | 24 V ac/dc |
IP Rating | IP42 |
Better World Product | Yes |
Maximum Decibel | 85dB |
Current Consumption | 15 (Base Unit) mA, 43 (Steady Unit) mA |
Minimum Decibel | 0dB |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |
Housing Colour | White |
Special Features | Modular Tower Light |