- RS Stock No.:
- 169-8808
- Mfr. Part No.:
- LA6-5DSNWB-POE
- Manufacturer:
- Patlite
2 In stock for delivery within 2 working days
Added
Price Each
€847.11
(exc. VAT)
€1,041.95
(inc. VAT)
Units | Per unit |
1 + | €847.11 |
- RS Stock No.:
- 169-8808
- Mfr. Part No.:
- LA6-5DSNWB-POE
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PATLITEs innovation introduces the new LA6 multi-information Signal Tower, which can be easily manipulated to display various colours and combination of colours in various ways in order to communicate endless applications of visual information in a manner that is intuitive and easy to understand
Freely set-up multiple colours to indicate abnormal conditions with a variety of colour patterns.
Program "Operating Modes" to enhance visual status conditions.
Download complimentary simple and easy programming software to easily control display conditions for customized scenarios
Program "Operating Modes" to enhance visual status conditions.
Download complimentary simple and easy programming software to easily control display conditions for customized scenarios
Specifications
Attribute | Value |
---|---|
Series | LA6-POE |
Number of Light Elements | 5 |
Lens Colour | Clear |
Bulb Type | LED |
LED Colour | RGB Multicolor |
Light Effect | Multiple Light Effects |
Sounder Component | Buzzer |
Multifunction | Yes |
Mounting Style | Direct Mount |
Base Diameter | 145mm |
IP Rating | IP20 |
Connection Type | RJ45 Ethernet |
Maximum Temperature | +50°C |
Housing Colour | White |
- RS Stock No.:
- 169-8808
- Mfr. Part No.:
- LA6-5DSNWB-POE
- Manufacturer:
- Patlite