Patlite LR4 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 169-8889
- Mfr. Part No.:
- LR4-402PJBW-RYGB
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.60 |
*price indicative
- RS Stock No.:
- 169-8889
- Mfr. Part No.:
- LR4-402PJBW-RYGB
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR4 | |
| Number of Light Elements | 4 | |
| Lens Colour | Coloured | |
| Bulb Type | LED | |
| LED Colour | Red/Yellow/Green/Blue | |
| Light Effect | Flashing, Steady | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Decibels at 1 Metre | 90dB | |
| Mounting Style | Pole Mount | |
| Height | 583.5mm | |
| Base Diameter | 40mm | |
| Connection Cable Length | 1m | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65, NEMA TYPE 4X, 13 | |
| Connection Type | Cable | |
| Maximum Decibel | 85dB | |
| Housing Colour | Off-White | |
| Current Consumption | 0.045 A, 0.3 A, 250 mA | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR4 | ||
Number of Light Elements 4 | ||
Lens Colour Coloured | ||
Bulb Type LED | ||
LED Colour Red/Yellow/Green/Blue | ||
Light Effect Flashing, Steady | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Decibels at 1 Metre 90dB | ||
Mounting Style Pole Mount | ||
Height 583.5mm | ||
Base Diameter 40mm | ||
Connection Cable Length 1m | ||
Supply Voltage 24 V dc | ||
IP Rating IP65, NEMA TYPE 4X, 13 | ||
Connection Type Cable | ||
Maximum Decibel 85dB | ||
Housing Colour Off-White | ||
Current Consumption 0.045 A, 0.3 A, 250 mA | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- ID
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, blue and green LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
• Flashing/buzzer
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• Pole mount with circular bracket/cable
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ40 size
• Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
• Pole mount with circular bracket/cable
• Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
• Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
• Service temperature ranges between -20°C and 50°C
• Φ40 size
Certifications
• CSA-C22.2 No.14
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)*3
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508
• EMC Directive (EN61000-6-4, EN61000-6-2)
• FCC Part 15 Subpart B Class A
• IP65
• KC (KN 61000-6-4, KN 61000-6-2)*3
• Low-voltage Directive (IEC /EN60947-5-1, EN62471)
• UL 508
Related links
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
