- RS Stock No.:
- 170-1768
- Mfr. Part No.:
- LR6-202PJBW-RG
- Manufacturer:
- Patlite
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Price Each
€185.02
(exc. VAT)
€227.57
(inc. VAT)
Units | Per unit |
1 + | €185.02 |
- RS Stock No.:
- 170-1768
- Mfr. Part No.:
- LR6-202PJBW-RG
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Green |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 503.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Current Consumption | 250mA |
Maximum Decibel | 88dB |
Housing Colour | Off-White |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 170-1768
- Mfr. Part No.:
- LR6-202PJBW-RG
- Manufacturer:
- Patlite