- RS Stock No.:
- 190-2808
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Price Each
€240.33
(exc. VAT)
€295.61
(inc. VAT)
Units | Per unit |
---|---|
1 + | €240.33 |
- RS Stock No.:
- 190-2808
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Preassembled Elliptical LED Signal Tower
The RS PRO amber/green/red preassembled, elliptical LED signal tower has a steady light effect. It provides signalling solutions for various kinds of control and automation equipment. This provides safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety.
Features and Benefits
Supply voltage ranges between 120VAC and 240VAC
Lamp included
Body material is PC
Height: 228mm
Base diameter: 100mm
O-ring silicone gasket
Operating temperature ranges between -30°C and 50°C
Lamp included
Body material is PC
Height: 228mm
Base diameter: 100mm
O-ring silicone gasket
Operating temperature ranges between -30°C and 50°C
Applications
Aviation
Factories
Process automation
Factories
Process automation
Certifications
CE certified
IP66 rated
CEI 60068-2-6 SINE
IP66 rated
CEI 60068-2-6 SINE
Attribute | Value |
---|---|
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Steady |
Height | 228mm |
Base Diameter | 100mm |
Supply Voltage | 120 → 240 V ac |
IP Rating | IP66 |
Maximum Temperature | +50°C |
Minimum Temperature | -30°C |
Housing Colour | Amber, Green, Red |
- RS Stock No.:
- 190-2808
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Preassembled Elliptical LED Signal Tower
The RS PRO amber/green/red preassembled, elliptical LED signal tower has a steady light effect. It provides signalling solutions for various kinds of control and automation equipment. This provides safety, productivity, quick installation and rapid mounting features for all your signalling needs. The prewiring enables easy selection of the colours (or functions) and allows you to change the signal output of the individual coloured modules.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety.
Additional colours and sounder modules are also available and can be added to the preassembled signal towers. The module can be assembled and disassembled quickly and easily without tools and without the need to disconnect the power supply. The electrical connection is made via an IP20 touch-proof connector creating an electrical contact in total safety.
Features and Benefits
Supply voltage ranges between 120VAC and 240VAC
Lamp included
Body material is PC
Height: 228mm
Base diameter: 100mm
O-ring silicone gasket
Operating temperature ranges between -30°C and 50°C
Lamp included
Body material is PC
Height: 228mm
Base diameter: 100mm
O-ring silicone gasket
Operating temperature ranges between -30°C and 50°C
Applications
Aviation
Factories
Process automation
Factories
Process automation
Certifications
CE certified
IP66 rated
CEI 60068-2-6 SINE
IP66 rated
CEI 60068-2-6 SINE
Attribute | Value |
---|---|
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
Light Effect | Steady |
Height | 228mm |
Base Diameter | 100mm |
Supply Voltage | 120 → 240 V ac |
IP Rating | IP66 |
Maximum Temperature | +50°C |
Minimum Temperature | -30°C |
Housing Colour | Amber, Green, Red |