AUER Signal Signal Tower, 24 V, 5 Light Elements
- RS Stock No.:
- 210-6876
- Mfr. Part No.:
- CT5-Q01
- Manufacturer:
- AUER Signal
View all Signal Towers
15 In stock for delivery within 2 working days
Price Each
€116.00
(exc. VAT)
€142.68
(inc. VAT)
units | Per unit |
1 + | €116.00 |
- RS Stock No.:
- 210-6876
- Mfr. Part No.:
- CT5-Q01
- Manufacturer:
- AUER Signal
- COO (Country of Origin):
- AT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Specifications
Attribute | Value |
Series | Modul-Compete 50 |
Number of Light Elements | 5 |
Bulb Type | LED |
Sounder Component | No Sounder Component |
Supply Voltage | 24 V |