Werma FlatSIGN Series Clear Buzzer Signal Tower, 3 Lights, 24 V, Wall Mount
- RS Stock No.:
- 218-1978
- Distrelec Article No.:
- 304-00-018
- Mfr. Part No.:
- 691.400.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€328.23
(exc. VAT)
€403.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €328.23 |
*price indicative
- RS Stock No.:
- 218-1978
- Distrelec Article No.:
- 304-00-018
- Mfr. Part No.:
- 691.400.55
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | FlatSIGN | |
Number of Light Elements | 3 | |
Lens Colour | Clear | |
Bulb Type | LED | |
Light Effect | Steady | |
LED Colour | Red/Yellow/Green | |
Sounder Component | Buzzer | |
Decibels at 1 Metre | 80dB | |
Mounting Style | Wall Mount | |
Height | 195mm | |
Base Diameter | 105mm | |
Supply Voltage | 24 V | |
IP Rating | IP65 | |
Connection Type | Screw | |
Current Consumption | 30mA | |
Housing Colour | Silver | |
Maximum Temperature | +50°C | |
Minimum Temperature | -30°C | |
Maximum Decibel | 80dB | |
Select all | ||
---|---|---|
Brand Werma | ||
Series FlatSIGN | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Light Effect Steady | ||
LED Colour Red/Yellow/Green | ||
Sounder Component Buzzer | ||
Decibels at 1 Metre 80dB | ||
Mounting Style Wall Mount | ||
Height 195mm | ||
Base Diameter 105mm | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
Connection Type Screw | ||
Current Consumption 30mA | ||
Housing Colour Silver | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Maximum Decibel 80dB | ||
Related links
- Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower 24 V, Wall Mount
- Werma CleanSIGN Series Clear Buzzer Signal Tower 24 V dc, Wall Mount
- Werma Kompakt Series Clear Buzzer Signal Tower 24 V dc, Wall Mount
- Werma FlatSIGN Series Red/Green/Yellow Signal Tower 24 V, Wall Mount
- Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower 115 → 230 V, Wall Mounting
- Patlite WEP Series Clear Buzzer Signal Tower 24 V ac/dc, Wall Mount
- Patlite WE Series Clear Buzzer Signal Tower 24 V ac/dc, Wall Mount
- Werma Kompakt 37 Series Clear Buzzer Signal Tower 24 V Tube