Werma Kompakt 37 Series Clear, Green, Red, Yellow Signal Tower, 4 Lights, 24 V
- RS Stock No.:
- 218-1998
- Mfr. Part No.:
- 698.440.75
- Manufacturer:
- Werma
Subtotal (1 unit)**
€198.71
(exc. VAT)
€244.41
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €198.71 |
**price indicative
- RS Stock No.:
- 218-1998
- Mfr. Part No.:
- 698.440.75
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Werma | |
Series | Kompakt 37 | |
Number of Light Elements | 4 | |
Lens Colour | Clear, Green, Red, Yellow | |
Bulb Type | LED | |
Sounder Component | No Sounder Component | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Manufacturer Werma | ||
Series Kompakt 37 | ||
Number of Light Elements 4 | ||
Lens Colour Clear, Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Supply Voltage 24 V | ||
Related links
- Werma Kompakt 37 Series Clear Red 4 Lights, 24 V
- Werma Kompakt 37 Series Clear Red 4 Lights Built-In Mounting
- Werma Kompakt 37 Series Clear Red 4 Lights, 24 V
- Werma Kompakt 37 Series Clear Red 4 Lights Built-in
- Werma Kompakt 37 Series Clear Red 4 Lights Built-in Mount
- Werma Kompakt 37 Series Blue Red 4 Lights, 24 V
- Werma Kompakt 37 Series Blue Green Yellow Signal Tower 24 V
- Werma Kompakt 37 Series Blue Green Yellow Signal Tower 24 V, Built-in