Login / Register to access your benefits
Recently searched

    Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 12 V, Built-In

    Subtotal (1 unit)*

    €164.24

    (exc. VAT)

    €202.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€164.24

    *price indicative

    RS Stock No.:
    218-2002
    Mfr. Part No.:
    699.120.74
    Manufacturer:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Series

    Kompakt 37

    Number of Light Elements

    2

    Lens Colour

    Red/Green

    Bulb Type

    LED

    Light Effect

    Continuous lighting

    LED Colour

    Green, Red

    Sounder Component

    Buzzer

    Decibels at 1 Metre

    80dB

    Current Type

    AC/DC

    Mounting Style

    Built-In

    Height

    141mm

    Base Diameter

    38mm

    Connection Cable Length

    2m

    IP Rating

    IP65

    Supply Voltage

    12 V

    Connection Type

    Cable

    Maximum Temperature

    +50°C

    Current Consumption

    195mA

    Minimum Temperature

    -20°C

    Maximum Decibel

    80dB

    Housing Colour

    Black

    Related links