Werma CleanSIGN Series Multicolour Signal Tower, 24 V
- RS Stock No.:
- 251-8551
- Mfr. Part No.:
- 656.100.01
- Manufacturer:
- Werma
Subtotal (1 unit)**
€540.13
(exc. VAT)
€664.36
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €540.13 |
**price indicative
- RS Stock No.:
- 251-8551
- Mfr. Part No.:
- 656.100.01
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Werma | |
Series | CleanSIGN | |
Lens Colour | Multicolour | |
Bulb Type | LED | |
LED Colour | RGB Multicolor | |
Sounder Component | No Sounder Component | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Manufacturer Werma | ||
Series CleanSIGN | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
LED Colour RGB Multicolor | ||
Sounder Component No Sounder Component | ||
Supply Voltage 24 V | ||
Related links
- Werma CleanSIGN Series Multicolour Signal Tower, 24 V
- Werma CleanSIGN Series Multicolour Buzzer Signal Tower, 24 V
- Werma CleanSIGN Series Red/Yellow Signal Tower, 24 V
- Werma eSIGN Series Multicolour Signal Tower 24 V, Base Mount
- Werma eSIGN Series Multicolour Signal Tower 24 V Tube-Mounted
- Werma eSIGN Series Multicolour Signal Tower 24 V, Base Mount
- Werma Kompakt 37 Series Multicolour Signal Tower 24 V, Built-in Mounting
- Werma eSIGN Series Multicolour Signal Tower 24 V Tube Mount