Werma VarioSIGN Series Multicolour Buzzer Signal Tower, 3 Lights, 24 V
- RS Stock No.:
- 251-8555
- Mfr. Part No.:
- 690.000.55
- Manufacturer:
- Werma
Subtotal (1 unit)**
€669.51
(exc. VAT)
€823.50
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €669.51 |
**price indicative
- RS Stock No.:
- 251-8555
- Mfr. Part No.:
- 690.000.55
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Werma | |
Series | VarioSIGN | |
Number of Light Elements | 3 | |
Lens Colour | Multicolour | |
Bulb Type | LED | |
LED Colour | RGB Multicolor | |
Sounder Component | Buzzer | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Manufacturer Werma | ||
Series VarioSIGN | ||
Number of Light Elements 3 | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
LED Colour RGB Multicolor | ||
Sounder Component Buzzer | ||
Supply Voltage 24 V | ||
Related links
- Werma VarioSIGN Series Green Yellow Buzzer Signal Tower 24 V
- Werma VarioSIGN Series Green Yellow Signal Tower 24 V
- Werma VarioSIGN Series Green Yellow Signal Tower 24 V, Base Mount
- Patlite LR Series Multicolour Buzzer Signal Tower 24 V dc, Wall/pole Mount
- Patlite LR Series Multicolour Buzzer Signal Tower 24 V dc, Direct Mount
- Werma Kompakt 37 Series Multicolour Buzzer Signal Tower 24 V...
- Patlite LR Series Multicolour Buzzer Signal Tower 24 V dc, Nut Mounted
- Patlite LR Series Multicolour Buzzer Signal Tower 24 V dc, Nut Mounted