Werma KombiSIGN 72 Series Green, Red, Yellow Signal Tower, 3 Lights, 230 V ac, Wall Mount
- RS Stock No.:
- 256-8237
- Mfr. Part No.:
- 649.000.13
- Manufacturer:
- Werma
Subtotal (1 unit)*
€967.24
(exc. VAT)
€1,189.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €967.24 |
*price indicative
- RS Stock No.:
- 256-8237
- Mfr. Part No.:
- 649.000.13
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | KombiSIGN 72 | |
Number of Light Elements | 3 | |
Lens Colour | Green, Red, Yellow | |
Bulb Type | LED | |
Light Effect | Blinking | |
LED Colour | Red/Yellow/Green | |
Mounting Style | Wall Mount | |
Supply Voltage | 230 V ac | |
Housing Colour | Black | |
Maximum Temperature | +40°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Werma | ||
Series KombiSIGN 72 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Light Effect Blinking | ||
LED Colour Red/Yellow/Green | ||
Mounting Style Wall Mount | ||
Supply Voltage 230 V ac | ||
Housing Colour Black | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
Related links
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 24 V Wall Mount
- Werma KombiSIGN 72 Series Green 3 Lights, 230 V ac
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 24 V, Base Mount
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 24 V
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 5 V, Tube Mounted
- Eaton SLC Series Green Yellow Signal Tower 230 V ac, Wall Mount
- Werma KombiSIGN 72 Series Green Yellow Andon Light Kit 24 V dc Base Mount
- Eaton SLC Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Wall Mount